Image for BU-7044-B-36-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-7044-B-36-0

DigiKey Part Number
BU-7044-B-36-0-ND
Manufacturer
Manufacturer Product Number
BU-7044-B-36-0
Description
TEST LEAD BANANA TO BANANA 36"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Double, Stackable To Banana Plug, Single, Stackable (2) Patch Cord 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Banana Plug, Single, Stackable (2)
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U
Voltage - Rated
500V
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,70000 €39,70 €
Manufacturers Standard Package
Unit Price without VAT:39,70000 €
Unit Price with VAT:48,83100 €
Alternate Color
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: 39,70000 €
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: 33,74000 €
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: 36,70000 €