4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CZ72A475KE11L

DigiKey Part Number
490-GRM31CZ72A475KE11LTR-ND - Tape & Reel (TR)
490-GRM31CZ72A475KE11LCT-ND - Cut Tape (CT)
490-GRM31CZ72A475KE11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CZ72A475KE11L
Description
CAP CER 4.7UF 100V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CZ72A475KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155 417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42800 €4,28 €
500,32880 €16,44 €
1000,29830 €29,83 €
5000,24684 €123,42 €
1 0000,23092 €230,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22218 €444,36 €
4 0000,21119 €844,76 €
6 0000,20568 €1 234,08 €
10 0000,19958 €1 995,80 €
14 0000,19823 €2 775,22 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,83640 €