
DFE201610E-R24M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201610E-R24M=P2TR-ND - Tape & Reel (TR) 490-DFE201610E-R24M=P2CT-ND - Cut Tape (CT) 490-DFE201610E-R24M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201610E-R24M=P2 |
Description | FIXED IND 240NH 4.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.7 A 20mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201610E-R24M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14160 € | 14,16 € |
| 1 000 | 0,11642 € | 116,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10818 € | 324,54 € |
| 6 000 | 0,10201 € | 612,06 € |
| 9 000 | 0,09857 € | 887,13 € |
| 15 000 | 0,09440 € | 1 416,00 € |
| 21 000 | 0,09175 € | 1 926,75 € |
| 30 000 | 0,08903 € | 2 670,90 € |
| 75 000 | 0,08391 € | 6 293,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25830 € |

