Direct

GRJ32ER71A226KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ32ER71A226KE11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71A226KE11K |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71A226KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54964 € | 2 198,56 € |
| Unit Price without VAT: | 0,54964 € |
|---|---|
| Unit Price with VAT: | 0,67606 € |


