Upgrade
Direct

GCJ21BR71H683KA01L | |
|---|---|
DigiKey Part Number | 490-5807-2-ND - Tape & Reel (TR) 490-5807-1-ND - Cut Tape (CT) 490-5807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H683KA01L |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H683KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12613 € | 378,39 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |



