
GCM21BR71E274KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E274KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR71E274KA37LCT-ND - Cut Tape (CT) 490-GCM21BR71E274KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E274KA37L |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E274KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08290 € | 8,29 € |
| 500 | 0,06428 € | 32,14 € |
| 1 000 | 0,05856 € | 58,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05253 € | 157,59 € |
| 6 000 | 0,04901 € | 294,06 € |
| 9 000 | 0,04636 € | 417,24 € |
| 15 000 | 0,04529 € | 679,35 € |
| 21 000 | 0,04415 € | 927,15 € |
| 30 000 | 0,04305 € | 1 291,50 € |
| 36 000 | 0,04253 € | 1 531,08 € |
| 72 000 | 0,04149 € | 2 987,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

