
GJM0335C1E6R8BB01D | |
|---|---|
DigiKey Part Number | 490-11183-2-ND - Tape & Reel (TR) 490-11183-1-ND - Cut Tape (CT) 490-11183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E6R8BB01D |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E6R8BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01850 € | 1,85 € |
| 500 | 0,01328 € | 6,64 € |
| 1 000 | 0,01169 € | 11,69 € |
| 2 500 | 0,01001 € | 25,02 € |
| 5 000 | 0,00900 € | 45,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00649 € | 97,35 € |
| 30 000 | 0,00643 € | 192,90 € |
| 45 000 | 0,00639 € | 287,55 € |
| 75 000 | 0,00635 € | 476,25 € |
| 105 000 | 0,00633 € | 664,65 € |
| 150 000 | 0,00625 € | 937,50 € |
| 180 000 | 0,00616 € | 1 108,80 € |
| 360 000 | 0,00585 € | 2 106,00 € |
| 375 000 | 0,00584 € | 2 190,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

