
GJM0335C1HR50BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1HR50BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1HR50BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1HR50BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR50BB01D |
Description | CAP CER 0.5PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR50BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02090 € | 2,09 € |
| 500 | 0,01508 € | 7,54 € |
| 1 000 | 0,01331 € | 13,31 € |
| 2 500 | 0,01144 € | 28,60 € |
| 5 000 | 0,01032 € | 51,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00771 € | 115,65 € |
| 30 000 | 0,00710 € | 213,00 € |
| 45 000 | 0,00680 € | 306,00 € |
| 75 000 | 0,00647 € | 485,25 € |
| 105 000 | 0,00627 € | 658,35 € |
| 150 000 | 0,00608 € | 912,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

