
GQM2195C2E430GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E430GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E430GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E430GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E430GB12D |
Description | CAP CER 43PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E430GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,29320 € | 29,32 € |
| 500 | 0,25626 € | 128,13 € |
| 1 000 | 0,24467 € | 244,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21020 € | 840,80 € |
| 8 000 | 0,18808 € | 1 504,64 € |
| 12 000 | 0,18519 € | 2 222,28 € |
| 40 000 | 0,18240 € | 7 296,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81180 € |

