GRM219R71C684MA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6 796
Unit Price: 0,25000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 58 277
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,18670 €
Datasheet

Upgrade


KEMET
In Stock: 34 177
Unit Price: 0,18000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 48 397
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,18092 €
Datasheet

Similar


TDK
In Stock: 8 000
Unit Price: 0,15000 €
Datasheet
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71C684MA01D

DigiKey Part Number
490-1689-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71C684MA01D
Description
CAP CER 0.68UF 16V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71C684MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types