22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR61E226ME13L

DigiKey Part Number
490-12389-2-ND - Tape & Reel (TR)
490-12389-1-ND - Cut Tape (CT)
490-12389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR61E226ME13L
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR61E226ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187 016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
500,17100 €8,55 €
1000,15300 €15,30 €
5000,12716 €63,58 €
1 0000,12039 €120,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10350 €310,50 €
6 0000,09242 €554,52 €
9 0000,09203 €828,27 €
15 0000,09158 €1 373,70 €
21 0000,08971 €1 883,91 €
30 0000,08790 €2 637,00 €
36 0000,08704 €3 133,44 €
72 0000,08506 €6 124,32 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,46740 €