
GRT1555C1H271FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H271FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H271FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H271FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H271FA02D |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H271FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01740 € | 1,74 € |
| 500 | 0,01246 € | 6,23 € |
| 1 000 | 0,01096 € | 10,96 € |
| 2 500 | 0,00937 € | 23,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00798 € | 79,80 € |
| 20 000 | 0,00646 € | 129,20 € |
| 30 000 | 0,00643 € | 192,90 € |
| 50 000 | 0,00630 € | 315,00 € |
| 70 000 | 0,00609 € | 426,30 € |
| 100 000 | 0,00589 € | 589,00 € |
| 120 000 | 0,00579 € | 694,80 € |
| 240 000 | 0,00577 € | 1 384,80 € |
| 250 000 | 0,00545 € | 1 362,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

