
MKV250V-KIT-2-DE | |
|---|---|
DigiKey Part Number | 490-16137-ND |
Manufacturer | |
Manufacturer Product Number | MKV250V-KIT-2-DE |
Description | CAP KIT CER 10000PF-2.2UF 240PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10000pF ~ 2.2µF 250V, 630V Surface Mount, MLCC; Through Hole 240 Pieces (24 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 10000pF ~ 2.2µF | |
Mounting Type | Surface Mount, MLCC; Through Hole | |
Voltage - Rated | 250V, 630V | |
Tolerance | ±10% | |
Applications | General Purpose | |
Features | - | |
Quantity | 240 Pieces (24 Values - 10 Each) | |
Packages Included | 0805 ~ 2220 (2012 ~ 5750 Metric), Radial | |
Base Product Number |

