RDER71H105K2K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 10 807
Unit Price: 0,59000 €
Datasheet

Direct


Murata Electronics
In Stock: 28 834
Unit Price: 0,54000 €
Datasheet

Direct


Murata Electronics
In Stock: 675
Unit Price: 0,64000 €
Datasheet

Direct


Murata Electronics
In Stock: 2 252
Unit Price: 0,58000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5 990
Unit Price: 0,65000 €
Datasheet

Direct


TDK
In Stock: 20 809
Unit Price: 0,34000 €
Datasheet

Direct


TDK
In Stock: 450
Unit Price: 0,43000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26286 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26286 €
Datasheet

Upgrade


TDK
In Stock: 2 807
Unit Price: 0,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 430
Unit Price: 1,14000 €
Datasheet

Similar


KEMET
In Stock: 63 113
Unit Price: 0,81000 €
Datasheet

Similar


KEMET
In Stock: 73 476
Unit Price: 1,02000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H105K2K1C03B

DigiKey Part Number
490-5375-ND
Manufacturer
Manufacturer Product Number
RDER71H105K2K1C03B
Description
CAP CER 1.0UF 50V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H105K2K1C03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types