
SCC2230-E02-PCB | |
|---|---|
DigiKey Part Number | 490-16271-ND |
Manufacturer | |
Manufacturer Product Number | SCC2230-E02-PCB |
Description | SENSOR HARDWARE & ACCESSORIES ME |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SCC2230-E02 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, ±125°/sec | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SCC2230-E02 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,49000 € | 72,49 € |
| 10 | 72,32000 € | 723,20 € |
| Unit Price without VAT: | 72,49000 € |
|---|---|
| Unit Price with VAT: | 89,16270 € |

