
SCHA63T-K03-PCB | |
|---|---|
DigiKey Part Number | 490-SCHA63T-K03-PCB-ND |
Manufacturer | |
Manufacturer Product Number | SCHA63T-K03-PCB |
Description | EVAL BOARD FOR SCHA63T-K03 |
Customer Reference | |
Detailed Description | SCHA63T-K03 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±6g, ±300°/sec | |
Interface | SPI | |
Sensitivity | 4905 LSB/g, 80LSB/°/s | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes, ASIC | |
Contents | Board(s) | |
Utilized IC / Part | SCHA63T-K03 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,52000 € | 137,52 € |
| Unit Price without VAT: | 137,52000 € |
|---|---|
| Unit Price with VAT: | 169,14960 € |



