


SCR410T-K03-PCB | |
|---|---|
DigiKey Part Number | 490-SCR410T-K03-PCB-ND |
Manufacturer | |
Manufacturer Product Number | SCR410T-K03-PCB |
Description | EVAL BOARD GYROSCOPE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SCC400T - Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope | |
Sensing Range | ±300°/sec | |
Interface | Digital, SPI | |
Sensitivity | 80LSB/°/s | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | SCC400T | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,79000 € | 60,79 € |
| Unit Price without VAT: | 60,79000 € |
|---|---|
| Unit Price with VAT: | 74,77170 € |

