XTCLH26M000TJJA6P2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet
The Role of Oscillation Circuit Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin
The Measurement Process for the Drive Level

XTCLH26M000TJJA6P2

DigiKey Part Number
490-XTCLH26M000TJJA6P2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTCLH26M000TJJA6P2
Description
XTAL OSC VCTCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes