
78615/8MC | |
|---|---|
DigiKey Part Number | 811-3738-ND |
Manufacturer | |
Manufacturer Product Number | 78615/8MC |
Description | PULSE XFMR 1CT:1CT 1MH |
Customer Reference | |
Detailed Description | 1mH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Transformer Type | General Purpose | |
Inductance | 1mH | |
ET (Volt-Time) | 15VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,64040 € | 41,01 € |
| 50 | 1,59080 € | 79,54 € |
| 100 | 1,54230 € | 154,23 € |
| 250 | 1,48004 € | 370,01 € |
| 500 | 1,43434 € | 717,17 € |
| 1 000 | 1,38981 € | 1 389,81 € |
| 5 000 | 1,29093 € | 6 454,65 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,31240 € |

