
MGJ1D151509MPC-R7 | |
|---|---|
DigiKey Part Number | 811-3272-2-ND - Tape & Reel (TR) 811-3272-1-ND - Cut Tape (CT) 811-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D151509MPC-R7 |
Description | DC DC CONVERTER 15V -9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D151509MPC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,48000 € | 438,40 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,47840 € |

