OKX-T/3-D12N-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 2 642
Unit Price: 7,16000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 3A 8.3V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKX-T/3-D12N-C

DigiKey Part Number
811-2623-ND
Manufacturer
Manufacturer Product Number
OKX-T/3-D12N-C
Description
DC DC CONVERTER 0.7525-5.5V 15W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 3A 8.3V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
OKX-T/3-D12N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable