
UWQ-12/20-T48PTB-C | |
|---|---|
DigiKey Part Number | UWQ-12/20-T48PTB-C-ND |
Manufacturer | |
Manufacturer Product Number | UWQ-12/20-T48PTB-C |
Description | DC DC CONVERTER 12V 240W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWQ-12/20-T48PTB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.48" H (58.4mm x 36.8mm x 12.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |

