
7000-C0505-6140000 | |
|---|---|
DigiKey Part Number | 5088-7000-C0505-6140000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-C0505-6140000 |
Description | CABLE DRUM, 4-CONDUCTOR-0.34, PV |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,52000 € | 1 061,52 € |
| Unit Price without VAT: | 1 061,52000 € |
|---|---|
| Unit Price with VAT: | 1 305,66960 € |

