


83621250 | |
|---|---|
DigiKey Part Number | 2160-83621250-ND |
Manufacturer | |
Manufacturer Product Number | 83621250 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 1.811" (46.00mm) | |
Width | 0.492" (12.50mm) | |
Height | 0.906" (23.00mm) | |
Panel Hole Size | 0.177" (4.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19120 € | 119,12 € |
| Unit Price without VAT: | 1,19120 € |
|---|---|
| Unit Price with VAT: | 1,46518 € |

