New at DigiKey
BC-C5MB-5YEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BC-C5MB-5YEL
BC-C5MB-5YEL

BC-C5MB-5YEL

DigiKey Part Number
5600-BC-C5MB-5YEL-ND
Manufacturer
Manufacturer Product Number
BC-C5MB-5YEL
Description
5ft CAT5E NET Patch Cable YELLOW
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.