


FE-USB-ACB590-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ACB590-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-ACB590-6IN |
Description | 6inch USB-A MicroB M/F Angle CBL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |




