
STDCTX1-19.2M | |
|---|---|
DigiKey Part Number | 644-STDCTX1-19.2MTR-ND - Tape & Reel (TR) 644-STDCTX1-19.2MCT-ND - Cut Tape (CT) 644-STDCTX1-19.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCTX1-19.2M |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,68120 € | 17,03 € |
| 50 | 0,65320 € | 32,66 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,59216 € | 148,04 € |
| 500 | 0,56766 € | 283,83 € |
| 1 000 | 0,54419 € | 544,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50898 € | 1 526,94 € |
| 6 000 | 0,48797 € | 2 927,82 € |
| 9 000 | 0,47608 € | 4 284,72 € |
| 15 000 | 0,46154 € | 6 923,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02090 € |

