Similar

NHD-0420Z-RN-GBW | |
|---|---|
DigiKey Part Number | NHD-0420Z-RN-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420Z-RN-GBW |
Description | LCD MOD 80 DIG 20 X 4 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 86.00mm x 39.60mm x 6.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 86.00mm x 39.60mm x 6.60mm | |
Viewing Area | 79.00mm L x 27.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |


