Parametric Equivalent
Parametric Equivalent

74AHC3G04GTX | |
|---|---|
DigiKey Part Number | 1727-74AHC3G04GTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC3G04GTX |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07536 € | 376,80 € |
| 10 000 | 0,07327 € | 732,70 € |
| 15 000 | 0,07222 € | 1 083,30 € |
| 25 000 | 0,07105 € | 1 776,25 € |
| 35 000 | 0,07037 € | 2 462,95 € |
| 50 000 | 0,06972 € | 3 486,00 € |
| 125 000 | 0,06831 € | 8 538,75 € |
| Unit Price without VAT: | 0,07536 € |
|---|---|
| Unit Price with VAT: | 0,09269 € |



