
74ALVC125D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC125D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC125D,118 |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14708 € | 367,70 € |
| 5 000 | 0,14277 € | 713,85 € |
| 7 500 | 0,14061 € | 1 054,58 € |
| 12 500 | 0,13822 € | 1 727,75 € |
| 17 500 | 0,13682 € | 2 394,35 € |
| 25 000 | 0,13548 € | 3 387,00 € |
| 62 500 | 0,13258 € | 8 286,25 € |
| Unit Price without VAT: | 0,14708 € |
|---|---|
| Unit Price with VAT: | 0,18091 € |

