Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC164245DL,112 | |
|---|---|
DigiKey Part Number | 1727-2772-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DL,112 |
Description | IC XLTR VL BIDIR 48-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245DL,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.5 V ~ 3.6 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |






