
74AUP1T86GXH | |
|---|---|
DigiKey Part Number | 1727-7790-2-ND - Tape & Reel (TR) 1727-7790-1-ND - Cut Tape (CT) 1727-7790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T86GXH |
Description | IC GATE XOR 1CH 2-INP 5X2SON |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17680 € | 4,42 € |
| 100 | 0,15230 € | 15,23 € |
| 250 | 0,14064 € | 35,16 € |
| 500 | 0,13364 € | 66,82 € |
| 1 000 | 0,12783 € | 127,83 € |
| 2 500 | 0,12654 € | 316,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11500 € | 1 150,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |

