Inverter IC 2 Channel Open Drain 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G06GW,125

DigiKey Part Number
1727-4501-2-ND - Tape & Reel (TR)
1727-4501-1-ND - Cut Tape (CT)
1727-4501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G06GW,125
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G06GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13800 €1,38 €
250,12200 €3,05 €
1000,10420 €10,42 €
2500,09576 €23,94 €
5000,09070 €45,35 €
1 0000,08650 €86,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08134 €244,02 €
6 0000,07881 €472,86 €
9 0000,07754 €697,86 €
15 0000,07614 €1 142,10 €
21 0000,07532 €1 581,72 €
30 0000,07453 €2 235,90 €
75 0000,07283 €5 462,25 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24600 €