74AUP3G3404GMH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 442
Unit Price: 0,77000 €
Datasheet
Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G3404GMH

DigiKey Part Number
74AUP3G3404GMH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP3G3404GMH
Description
IC BUF/INV 3-CIR 3-IN 8XQFN
Customer Reference
Detailed Description
Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer/Inverter
Number of Circuits
3
Number of Inputs
3 Input (2, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 88 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

88 000In Stock
Ships from Rochester Electronics, LLC