
74AUP3G3404GNX | |
|---|---|
DigiKey Part Number | 1727-74AUP3G3404GNXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G3404GNX |
Description | IC BUF/INV 3-CIR 3-IN 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 3 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22290 € | 1 114,50 € |
| 10 000 | 0,21779 € | 2 177,90 € |
| 15 000 | 0,21523 € | 3 228,45 € |
| 25 000 | 0,21239 € | 5 309,75 € |
| 35 000 | 0,21073 € | 7 375,55 € |
| Unit Price without VAT: | 0,22290 € |
|---|---|
| Unit Price with VAT: | 0,27417 € |

