
74HC166PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC166PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC166PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC166PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC166PW-Q100J |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,27900 € | 27,90 € |
| 250 | 0,25944 € | 64,86 € |
| 500 | 0,24764 € | 123,82 € |
| 1 000 | 0,24175 € | 241,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22767 € | 569,18 € |
| 5 000 | 0,22149 € | 1 107,45 € |
| 7 500 | 0,21840 € | 1 638,00 € |
| 12 500 | 0,21497 € | 2 687,12 € |
| 17 500 | 0,21296 € | 3 726,80 € |
| 25 000 | 0,21104 € | 5 276,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,62730 € |

