Similar

74HC27PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC27PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC27PW-Q100J |
Description | IC GATE NOR 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12380 € | 309,50 € |
| 5 000 | 0,12006 € | 600,30 € |
| 7 500 | 0,11819 € | 886,43 € |
| 12 500 | 0,11611 € | 1 451,38 € |
| 17 500 | 0,11490 € | 2 010,75 € |
| 25 000 | 0,11373 € | 2 843,25 € |
| 62 500 | 0,11122 € | 6 951,25 € |
| Unit Price without VAT: | 0,12380 € |
|---|---|
| Unit Price with VAT: | 0,15227 € |


