Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74HC377D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC377D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC377D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 83 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25872 € | 517,44 € |
| 4 000 | 0,25147 € | 1 005,88 € |
| 6 000 | 0,24783 € | 1 486,98 € |
| 10 000 | 0,24381 € | 2 438,10 € |
| 14 000 | 0,24146 € | 3 380,44 € |
| 20 000 | 0,23919 € | 4 783,80 € |
| Unit Price without VAT: | 0,25872 € |
|---|---|
| Unit Price with VAT: | 0,31823 € |





