
74HC4351D,653 | |
|---|---|
DigiKey Part Number | 1727-6336-2-ND - Tape & Reel (TR) 1727-6336-1-ND - Cut Tape (CT) 1727-6336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4351D,653 |
Description | IC MUX 8:1 120OHM 20SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4351D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 55ns, 45ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43120 € | 10,78 € |
| 100 | 0,37810 € | 37,81 € |
| 250 | 0,35280 € | 88,20 € |
| 500 | 0,33752 € | 168,76 € |
| 1 000 | 0,33418 € | 334,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31460 € | 629,20 € |
| 4 000 | 0,30608 € | 1 224,32 € |
| 6 000 | 0,30181 € | 1 810,86 € |
| 10 000 | 0,29708 € | 2 970,80 € |
| 14 000 | 0,29432 € | 4 120,48 € |
| 20 000 | 0,29166 € | 5 833,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,82410 € |

