
74LVC10ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC10ABQ,115TR-ND - Tape & Reel (TR) 1727-74LVC10ABQ,115CT-ND - Cut Tape (CT) 1727-74LVC10ABQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC10ABQ,115 |
Description | IC GATE NAND 3CH 3-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13720 € | 13,72 € |
| 250 | 0,12656 € | 31,64 € |
| 500 | 0,12012 € | 60,06 € |
| 1 000 | 0,11482 € | 114,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09106 € | 273,18 € |
| 6 000 | 0,08829 € | 529,74 € |
| 9 000 | 0,08689 € | 782,01 € |
| 15 000 | 0,08535 € | 1 280,25 € |
| 21 000 | 0,08445 € | 1 773,45 € |
| 30 000 | 0,08359 € | 2 507,70 € |
| 75 000 | 0,08173 € | 6 129,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |


