74LVC1G00GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 267
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 12 975
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 35
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 5 950
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 255
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 96 480
Unit Price: 0,55939 €
Datasheet

Similar


Texas Instruments
In Stock: 27 255
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 893
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 128
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 11 031
Unit Price: 1,54000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22 127
Unit Price: 0,11000 €
Datasheet
NAND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel 5-TSSOP
SOT 353

74LVC1G00GW,165

DigiKey Part Number
74LVC1G00GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G00GW,165
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types