
74LVC1G10GV,125 | |
|---|---|
DigiKey Part Number | 1727-6961-2-ND - Tape & Reel (TR) 1727-6961-1-ND - Cut Tape (CT) 1727-6961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10GV,125 |
Description | IC GATE NAND 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-TSOP |
Number of Inputs 3 | Package / Case SC-74, SOT-457 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G10W6-7 | Diodes Incorporated | 5 051 | 74LVC1G10W6-7CT-ND | 0,16000 € | Direct |
| NL17SZ10DBVT1G | onsemi | 4 079 | 488-NL17SZ10DBVT1GCT-ND | 0,08000 € | Similar |
| SN74LVC1G10DBVR | Texas Instruments | 256 315 | 296-18755-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06240 € | 1,56 € |
| 100 | 0,05260 € | 5,26 € |
| 250 | 0,04792 € | 11,98 € |
| 500 | 0,04512 € | 22,56 € |
| 1 000 | 0,04279 € | 42,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03994 € | 119,82 € |
| 6 000 | 0,03854 € | 231,24 € |
| 9 000 | 0,03784 € | 340,56 € |
| 15 000 | 0,03706 € | 555,90 € |
| 21 000 | 0,03661 € | 768,81 € |
| 30 000 | 0,03617 € | 1 085,10 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

