
74LVC2G00GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G00GN,115TR-ND - Tape & Reel (TR) 1727-74LVC2G00GN,115CT-ND - Cut Tape (CT) 1727-74LVC2G00GN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00GN,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28440 € | 7,11 € |
| 100 | 0,24730 € | 24,73 € |
| 250 | 0,22960 € | 57,40 € |
| 500 | 0,21898 € | 109,49 € |
| 1 000 | 0,21252 € | 212,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18972 € | 948,60 € |
| 10 000 | 0,18524 € | 1 852,40 € |
| 15 000 | 0,18300 € | 2 745,00 € |
| 25 000 | 0,18051 € | 4 512,75 € |
| 35 000 | 0,17906 € | 6 267,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |

