


74LVC2G06GXZ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G06GXZTR-ND - Tape & Reel (TR) 1727-74LVC2G06GXZCT-ND - Cut Tape (CT) 1727-74LVC2G06GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06GXZ |
Description | IC INVERTER 2CH 2-INP 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11960 € | 11,96 € |
| 250 | 0,11012 € | 27,53 € |
| 500 | 0,10440 € | 52,20 € |
| 1 000 | 0,09969 € | 99,69 € |
| 2 500 | 0,09757 € | 243,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06761 € | 676,10 € |
| 20 000 | 0,06599 € | 1 319,80 € |
| 30 000 | 0,06518 € | 1 955,40 € |
| 50 000 | 0,06428 € | 3 214,00 € |
| 70 000 | 0,06376 € | 4 463,20 € |
| 100 000 | 0,06326 € | 6 326,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |

