74LVC574APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 29 345
Unit Price: 0,82617 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 754
Unit Price: 0,49055 €
Datasheet

Similar


onsemi
In Stock: 2 340
Unit Price: 0,71000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 645
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 15 907
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 106
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 887
Unit Price: 1,78000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC574APW,112

DigiKey Part Number
1727-6472-ND
Manufacturer
Manufacturer Product Number
74LVC574APW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC574APW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 62 750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

62 750In Stock
Ships from Rochester Electronics, LLC