
74LVT14PW,118 | |
|---|---|
DigiKey Part Number | 1727-7347-2-ND - Tape & Reel (TR) 1727-7347-1-ND - Cut Tape (CT) 1727-7347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Output High, Low | 20mA, 32mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56040 € | 14,01 € |
| 100 | 0,49390 € | 49,39 € |
| 250 | 0,46212 € | 115,53 € |
| 500 | 0,44372 € | 221,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,41051 € | 1 026,27 € |
| 5 000 | 0,40047 € | 2 002,35 € |
| 7 500 | 0,39544 € | 2 965,80 € |
| 12 500 | 0,38987 € | 4 873,38 € |
| 17 500 | 0,38662 € | 6 765,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,05780 € |

