
BCV61C,215 | |
|---|---|
DigiKey Part Number | 1727-4899-2-ND - Tape & Reel (TR) 1727-4899-1-ND - Cut Tape (CT) 1727-4899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV61C,215 |
Description | TRANS NPN 30V 100MA DUAL SOT143B |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | BCV61C,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23880 € | 23,88 € |
| 500 | 0,18140 € | 90,70 € |
| 1 000 | 0,16289 € | 162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13934 € | 418,02 € |
| 6 000 | 0,12748 € | 764,88 € |
| 9 000 | 0,12143 € | 1 092,87 € |
| 15 000 | 0,11464 € | 1 719,60 € |
| 21 000 | 0,11062 € | 2 323,02 € |
| 30 000 | 0,10671 € | 3 201,30 € |
| 75 000 | 0,10435 € | 7 826,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,73800 € |



