N-Channel 40 V 56A (Tc) 62W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 56A (Tc) 62W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK7M10-40EX

DigiKey Part Number
1727-2555-2-ND - Tape & Reel (TR)
1727-2555-1-ND - Cut Tape (CT)
1727-2555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M10-40EX
Description
MOSFET N-CH 40V 56A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 56A (Tc) 62W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK7M10-40EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1231 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,68900 €6,89 €
1000,45470 €45,47 €
5000,35406 €177,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,22500 €337,50 €
3 0000,20572 €617,16 €
4 5000,19589 €881,50 €
7 5000,18485 €1 386,38 €
10 5000,17830 €1 872,15 €
15 0000,17195 €2 579,25 €
37 5000,16717 €6 268,88 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,34070 €