N-Channel 40 V 48A (Tc) 55W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 48A (Tc) 55W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK7M12-40EX

DigiKey Part Number
1727-2556-2-ND - Tape & Reel (TR)
1727-2556-1-ND - Cut Tape (CT)
1727-2556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M12-40EX
Description
MOSFET N-CH 40V 48A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 48A (Tc) 55W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK7M12-40EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
979 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49100 €4,91 €
1000,31860 €31,86 €
5000,24466 €122,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,20865 €312,98 €
3 0000,19051 €571,53 €
4 5000,18127 €815,71 €
7 5000,17088 €1 281,60 €
10 5000,16473 €1 729,66 €
15 0000,15875 €2 381,25 €
37 5000,15243 €5 716,12 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,95940 €