BUK7M12-60EX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 773
Unit Price: 1,18000 €
Datasheet
N-Channel 60 V 53A (Tc) 75W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 53A (Tc) 75W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK7M12-60EX

DigiKey Part Number
1727-7312-2-ND - Tape & Reel (TR)
1727-7312-1-ND - Cut Tape (CT)
1727-7312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M12-60EX
Description
MOSFET N-CH 60V 53A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 53A (Tc) 75W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK7M12-60EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1625 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,70100 €7,01 €
1000,46320 €46,32 €
5000,36090 €180,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,31119 €466,79 €
3 0000,28614 €858,42 €
4 5000,27338 €1 230,21 €
7 5000,25904 €1 942,80 €
10 5000,25056 €2 630,88 €
15 0000,24774 €3 716,10 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,37760 €